
4-way surge protection socket strip surge master
Highlights & Details
- With increased touch protection
Technical specifications
- Product type
Surge protection power strip
- Light bulb features
Child safety
Surge protection
incl. switch
- Outlets
4
- Cable length
2.00 m
- Used at
Indoors
- Material
Plastic
- Leakage current
13.5 kA
- Plug type
PG connector
- Operating voltage
230 V
- Power rating
3680 W
- Factory colour
White
Grey
- Length
480 mm
- Width
138 mm
- Height
52 mm
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1295907 Belkin BSV400vf2M Surge protection power strip 4x White, Grey PG connector 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1295907 Belkin BSV400vf2M Surge protection power strip 4x White, Grey PG connector 1 pc(s)
Information
Information 1295907 Belkin BSV400vf2M Surge protection power strip 4x White, Grey PG connector 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Power Strips are you looking for?
- Bachmann socket strip
- Brennenstuhl socket strip
- Hama socket strip
- Kopp Power Strips
- Master/slave power strip
- Retractable socket
- Socket cube
- Socket strip (single socket control)
- Socket strip overvoltage protection
- Socket strip with CEE plug
- Socket strip with foot switch
- Socket strip without cable
- Socket tower
- Switched socket strip
- USB socket strip






