
Highlights & Details
Belkin Car charger
- Dual USB-C car charger with maximum 30 watt output power for iPhone, iPad and Samsung devices
- Quick charge of the iPhone 15 from 0-50% in 21 minutes or the Samsung Galaxy S23 Ultra 5G from 0-50% in 26 minutes
- Charge 2 devices simultaneously, 30 watt via USB-C and 12 watt via USB-A.
- PPS technology enables the dynamic adjustment of the output voltage and the output current, so that the connected smartphone receives the appropriate performance
- Wide compatibility and flexible use
Technical specifications
- Product type
Car charger
42 W
- Inputs
Cigarette lighter plug
- No. of outputs
2 x
- Outputs
USB-A
USB-C®
- Type
CCB005btBK
- Suitable for
Universal
- PSU features
USB Power Delivery (USB-PD)
- Factory colour
Black
- Used at
Car
- Charging method
Power Delivery
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3771535 Belkin Car charger 42 W USB-A, USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3771535 Belkin Car charger 42 W USB-A, USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)
Description
This text is machine translated.
Scope of delivery
- Belkin BoostCharge car charger with two connections (42 W).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






