
Belkin High Speed HDMI cable with Ethernet and gold contacts 2 m black
Highlights & Details
- 24K gold-plated plug minimize signal loss
- Double shielding reduces disturbances from outside
- Ethernet channel for network connection
- 4K Cinema Resolution
- Audio return channel
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
Audio Return Channel
gold plated connectors
4K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
Copper
28
- Shielding
Braid shielding/shielding film
- Type A
HDMI®
- Type B
HDMI®
- Weight
111 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1561737 Belkin HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black F3Y021bt2M Audio Return Channel, gold plated connectors, 4K UHD
Security datasheet
Security datasheet 1561737 Belkin HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black F3Y021bt2M Audio Return Channel, gold plated connectors, 4K UHD
Description
With the Belkin High Speed HDMI cable with Ethernet, you can:
- Surfing the Internet
Music and streaming videos
Replace - Photos
- Presentations view
This text is machine translated.
Hints
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable



