
Belkin SoundForm Mini On-ear headset
Highlights & Details
- On-ear headphones for children
- Standard 3.5 mm jack plug
- Secure volume for children: Ear protection through volume limit to 85 dB
- The cable's built-in microphone allows children to talk to their parents, teachers, and friends via their device
- User-friendly control button for the microphone integrated in the cable for switching the sound on and off when accepting calls
- Soft, adjustable headband and smaller, padded ear cups ensure a better fit for children
- Suitable for learning apps and devices
- Funny stickers are included
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Children
- Headphone features
Volume limiter
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
3.5 mm jack
- Frequency range
20 Hz - 20 kHz Hz
- Impedance
32 Ω
- Sound pressure
85 dB
- Power supply
not required
- Factory colour
Black
- Weight
0.22
- Charging capacity (min.)
0 W
- Charging capacity (max.)
0 W
- Bluetooth
5.0
- Call management
Yes
- Cable length
0 mm
- Headphones model
SoundForm Mini
- Suitable for
Smartphone
- Compatible
Universal
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014271 Belkin SoundForm Mini On-ear headset Corded (1075100) Stereo Black Volume limiter Children
User & Safety Instructions
User & Safety Instructions 3014271 Belkin SoundForm Mini On-ear headset Corded (1075100) Stereo Black Volume limiter Children
Description
This text is machine translated.
Scope of delivery
- Belkin SOUNDFORM mini wired on-ear headphones
- Funny stickers.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



