
Highlights & Details
Belkin SoundForm Motion In-ear headset
- Compact True Wireless In-Ear Headset with charging case
- Long battery life for up to 9 hours of continuous playback and 24 additional hours with the wireless charging case
- Fast charging: 10 minutes charging is enough for one hour of operation
- Seamless coupling with Bluetooth 5.2 in a range of 10 m.
- In both the earphones there are two microphones for making calls with a clear sound
- Ambient noise suppression (ENC) as well as mono mode to be able to listen to ambient noise and protect the rechargeable battery
- Three equalizer presets for individual tuning
- 12 mm drivers enable audio playback in hi-fi quality
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Headset
Charging case
Sweat-resistant
- Transfer type
Bluetooth® (1075101)
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
9 h
- Factory colour
White
- Weight
0.00
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Technology
LiPo
- Bluetooth
5.2
- Cable length
0 mm
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014263 Belkin SoundForm Motion In-ear headset Bluetooth® (1075101) White Headset, Charging case, Sweat-resistant
User & Safety Instructions
User & Safety Instructions 3014263 Belkin SoundForm Motion In-ear headset Bluetooth® (1075101) White Headset, Charging case, Sweat-resistant
Description
This text is machine translated.
Scope of delivery
- Belkin SoundForm motion true wireless in-ear headphones
- Wireless charging case
- USB-C cable
- 3 pairs of silicon ear plugs (S/M/L).
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


