
Highlights & Details
Belkin SoundForm Nano In-ear headset
- Wireless in-ear headphones for children
- The volume is limited to 85 dB to protect the sensitive ears of the children from loud noises
- Earbuds in five different sizes provide a comfortable fit and a pleasant listening experience for children
- The rechargeable battery of the headphones allows 5-hour operation without interruptions, which can be extended by another 19 hours via the charging case
- Three cool colors that can be tuned to the devices, the outfits and moods of the children or the headphones of your friends
- A dynamic 6-mm driver in each earphone makes the playback of music and videos even more lively
- The headphones are waterproof and splash-proof according to the IPX5 degree of protection, so that they can withstand all the challenges, such as when children jump in puddles, run through light rain or play carefree
- A high-quality microphone in each earphone provides for clear sound while telephoning
- The operation takes place without buttons and cables via touch-control elements, which enable an adjustment of the volume, the skipping and interrupting of titles and the acceptance and conclusion of telephone calls
- Seamless coupling via Bluetooth 5.0 with a range of up to 10 m.
- Two hours are enough to fully charge the charging case and headphones using the included micro-USB cable
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Headset
Charging case
Sweat-resistant
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 Hz - 20 kHz Hz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
5 h
- Factory colour
Pink
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Bluetooth
5.0
- Cable length
0 cm
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014283 Belkin SoundForm Nano In-ear headset Bluetooth® (1075101) Pink Headset, Charging case, Sweat-resistant
User & Safety Instructions
User & Safety Instructions 3014283 Belkin SoundForm Nano In-ear headset Bluetooth® (1075101) Pink Headset, Charging case, Sweat-resistant
Description
This text is machine translated.
Scope of delivery
- SOUNDFORM NANO Wireless In-Ear headphones for children
- Charger case
- Micro-USB charger cable
- 5 pairs of silicon ear plugs
- Quick guide.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




