
Highlights & Details
Belkin SoundForm Play In-ear headset
- True Wireless In-Ear headphones
- Two microphones in each earphone and a specially developed noise suppression algorithm enable clear conversations
- Three EQ preset, which can be controlled via touch, provide for an especially good playback
- A total of 38 hours of battery life, 8 hours after charging and an additional 30 hours via the charging case so that you can talk, listen and stream without interruption
- Four stylish colors, tuned to your device, your style and your mood
- Extraordinary sound quality because dynamic 6-mm driver provides a great audio playback of your favorite playlists and videos reliably
- After a 10-minute charge, you can enjoy 60 minutes of playback
- The quick charging via USB-C means you can use the headphones for 38 hours after only 1.5 hours charging
- The protection class IPX5 ensures sweat and splash protection even in rain and strenuous workouts
- Operation via touch-control elements without buttons and cable for a simple adjustment of the volume, for skipping the titles and for accepting and ending the telephone calls as well as for switching the EQ-default settings
Technical specifications
- Product type
In-ear headset
- Design (headphones)
In-ear
- Headphone features
Headset
Charging case
Sweat-resistant
- Transfer type
Bluetooth® (1075101)
- Frequency range
20 Hz - 20 kHz Hz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
8 h
- Factory colour
Black
- Weight
0.13
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Bluetooth
5.2
- Cable length
0 cm
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3014265 Belkin SoundForm Play In-ear headset Bluetooth® (1075101) Black Headset, Charging case, Sweat-resistant
User & Safety Instructions
User & Safety Instructions 3014265 Belkin SoundForm Play In-ear headset Bluetooth® (1075101) Black Headset, Charging case, Sweat-resistant
Description
This text is machine translated.
Scope of delivery
- SOUNDFORM Play True Wireless In-Ear headphones
- Charger case
- 3 pairs of silicon ear plugs (S/M/L)
- USB-C charging cable
- Quick guide.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



