
Belkin Pro keyboard iPad 10.9" (10. Gen.), German
Highlights & Details
- Backlit Bluetooth Pro keyboard with case and magnetic stand for Apple iPad 10.9" (10. Gen)
- The AutoWake/Sleep mode function is activated when it is opened or closed
- 600 mAh lithium rechargeable battery (365 days standby time) and charge level indicator
- Large trackpad that acts as a click button
- Apple pencil magnetic mounting space (Apple pencil not included)
- Multi-gesture control of the touch-pad for scrolling and navigation with the familiar functions
- Practical multimedia buttons
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Compatible with
iPad 10.9 (10th Gen)
- Compatible with
iPad
- Keyboard layout
German, QWERTZ
- Features
Backlit
Trackpad
- Factory colour
Black
- Charging capacity (min.)
5 W
- Charging capacity (max.)
60 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773565 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.9 (10th Gen) iPad
Security datasheet
Security datasheet 3773565 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.9 (10th Gen) iPad
Security datasheet 3773565 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.9 (10th Gen) iPad
Description
This text is machine translated.
Scope of delivery
- Belkin Connect Pro keyboard with case and magnetic stand for Apple iPad Pro 10.9" (10. Gen).






