
Belkin Everyday keyboard iPad Air and iPad Pro, black
Highlights & Details
- Everyday keyboard with case and holder for iPad Air (10.9-inch) and iPad Pro (11-inch)
- Backlit Bluetooth keyboard for a good view
- Multi-gesture control of the Trackpad for scrolling and navigation with the familiar functions
- Large trackpad that acts as a click button
- Removable holder offers you the freedom to use or remove the keyboard when needed
- Storage space for the Apple pencil (not included)
- Practical multimedia buttons
- 450 mAh long-life battery
- Internal keyboard battery remains charged independent of the iPad
- Slim and easy to transport
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Compatible with
iPad Air 10.9 (4th Gen)
iPad Air 10.9 (5th Gen)
iPad Pro 11 (1st Gen)
iPad Pro 11 (2st Gen)
iPad Pro 11 (3rd Gen)
iPad Pro 11 (4th Gen)
- Compatible with
iPad
- Keyboard layout
German, QWERTZ
- Features
Trackpad
- Factory colour
Black
- Charging capacity (min.)
5 W
- Charging capacity (max.)
60 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773561 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Air 10.9 (4th Gen), iPad Air 10.9
Security datasheet
Security datasheet 3773561 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Air 10.9 (4th Gen), iPad Air 10.9
Description
This text is machine translated.
Scope of delivery
- Belkin Everyday keyboard with sleeve.









