
Belkin pro tact With sleeve for iPad Air 13", iPad Pro 12.9"
Highlights & Details
- Per keyboard with sleeve and magnetic stand for iPad Pro (12.9")
- Backlit Bluetooth keyboard for a good view
- Multi-gesture control of the touch-pad for scrolling and navigation with the familiar functions
- Auto Wake/Sleep mode function is activated upon opening or closing
- Large trackpad that acts as a click button
- Storage space for the Apple pencil (not included)
- Practical multimedia buttons
- 600 mAh long-life battery
- Internal keyboard battery remains charged independent of the iPad
- Slim and easy to transport
- Magnetic mounting of the device
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Compatible with
iPad Pro 12.9
- Compatible with
iPad
- Keyboard layout
German, QWERTZ
- Features
Trackpad
- Factory colour
Black
- Charging capacity (min.)
5 W
- Charging capacity (max.)
60 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Weight
0.92
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3773562 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 12.9 iPad
Security datasheet
Security datasheet 3773562 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 12.9 iPad
Security datasheet 3773562 Belkin Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 12.9 iPad
Description
This text is machine translated.
Scope of delivery
- Belkin Connect Pro keyboard with sleeve and magnetic stand.










