
Belkin INC006vfSGY Thunderbolt™ 4 laptop docking station
Highlights & Details
- Connection A (or inputs): Thunderbolt 4
- Connecton B (or outputs): HDMI®, SD Card slot, Thunderbolt 4, USB, USB-C®, RJ45
- No. of supported monitors: 3
- Maximum resolution:
- Key features: USB-C® powered, Built-in card reader
Technical specifications
- Product type
Thunderbolt™ 4 laptop docking station
- Type A
Thunderbolt 4
- Type B
HDMI®
SD Card slot
Thunderbolt 4
USB
USB-C®
RJ45
- Suitable for
Notebook
- Supported monitors
3
- Cable length
0.8 m
- Factory colour
Grey
- Features
USB-C® powered
Built-in card reader
- Width
220 mm
- Height
130 mm
- Depth
145 mm
- Weight
1.7
- Dim
(W x H x D) 220 x 130 x 145 mm
- Compatible with (brand)
Universal
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2998039 Belkin Thunderbolt™ 4 laptop docking station Thunderbolt 4 Dock Pro Compatible with (brand): Universal USB-C® powered, B
User & Safety Instructions
User & Safety Instructions 2998039 Belkin Thunderbolt™ 4 laptop docking station Thunderbolt 4 Dock Pro Compatible with (brand): Universal USB-C® powered, B
Description
This text is machine translated.
Scope of delivery
- Belkin Connect Thunderbolt 4 Dock Pro
- 120 W power supply
- Thunderbolt 4 cable (0.8 m).



