
Belkin Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug 2 m Black 8K UHD INZ002bt2MBK
Highlights & Details
Belkin Thunderbolt 4 cable USB-C/USB-C 40 Gbit/s 100W 2m black
- Ultra-fast data transfer rates of up to 40 Gbit/s.
- Supports UHD resolution up to 8K
- Backward compatible - supports USB 3.2, USB 2.0 and Thunderbolt 3
- Supports Power delivery 3.0 and fast charging via "pass-through" with up to 100 W.
- Thunderbolt 4 certified and USB4 compliant
- 2 m cable
Technical specifications
- Product type
Thunderbolt cable
- Cable specs
Thunderbolt™ 4
- Version
Cable
- Connection type
Thunderbolt™ (USB-C®) to Thunderbolt™ (USB-C®)
- Connections
Thunderbolt™ USB-C® plug
- Factory colour
Black
- Cable length
2 m
- Cable features
8K UHD
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
40 GBit/s
- Connection type
Thunderbolt
- Cable type
Data cable
Charger lead
- Type A
USB-C®
- Type B
USB-C®
- Keyboard layout
German, QWERTZ
- Cable use
USB-C®
- Weight
50 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3771531 Belkin Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug 2 m Black 8K UHD INZ002bt2MBK
User & Safety Instructions
User & Safety Instructions 3771531 Belkin Thunderbolt cable Thunderbolt™ 4 Thunderbolt™ USB-C® plug 2 m Black 8K UHD INZ002bt2MBK
Description
This text is machine translated.
Scope of delivery
- Belkin connect Thunderbolt 4 cable



