
Highlights & Details
Belkin USB charger
- Convenient charging on the go with two USB C ports and 67 W
- Charge your devices quickly with GaN - an iPhone 16 Pro in 27 minutes and a Samsung S25 Ultra in 28 minutes from 0 to 50%
- Less heat generation and higher efficiency during charging
- Can be used safely thanks to protection against overvoltage, voltage peaks, over-temperature, short-circuit, over-current, signal interference and electrostatic discharge (ESD) and power limitation
- Fits securely in the socket
- Charge devices such as smartphones, tablets, headphones, Smart watches and laptops
Technical specifications
- Product type
USB charger
67 W
- Inputs
Europlug
- Input voltage
100 V
240 V
- No. of outputs
2 x
- Outputs
2x USB-C®
- Type
WCH020kqWH
- Suitable for
Universal
- PSU features
GaN
USB Power Delivery (USB-PD)
- Factory colour
White
- Used at
Indoors
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3771546 Belkin USB charger 67 W 2x USB-C® Power Delivery White Indoors GaN, USB Power Delivery (USB-PD)
User & Safety Instructions
User & Safety Instructions 3771546 Belkin USB charger 67 W 2x USB-C® Power Delivery White Indoors GaN, USB Power Delivery (USB-PD)
Description
This text is machine translated.
Scope of delivery
- Belkin BoostCharge Pro 2-port USB-C GaN charger (67 W).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





