Glass & Touch design
Tempered glass is the essential material used to make the Touch Line line, creating minimalist and timeless elegance.
In addition to the minimalist esthetic, the chemically pre-tensioned glass provides for other basic properties of the products: Scratch and shock resistance, tightness, permanent polability and easy maintenance. The use of backlit TOUCH buttons is consistent with current trends in design and technology in terms of ease of use through a universally recognized visual language with intuitive graphical markers. With a solid and essential appearance, the advanced 7” Video indoor unit represents a stylish presence that can naturally be integrated into any interior environment.
7" color LCD display
The simple truth is that an image is worth more than a thousand words. the advanced 7” Video Indoor Unit displays high-quality images throughout the call and monitoring.
Night vision is excellent, 20 meters away, even if there is no street lighting.
Answer call, multi-monitor, ring tone selection
When the indoor unit is called, the button flashes.
The call starts with a simple touch and runs completely free for a maximum of 2 minutes. When the indoor unit is in standby mode, pressing the button activates audio-video monitoring for 15 seconds. Therefore, you can see and hear what was happening in front of the entrance at any time and also have the option of speaking bi-directionally. In addition, video surveillance can be carried out successively on several video cameras, as the BELLCOME video door intercom system allows the connection of several additional cameras. Even in standby mode, the preferred ring tone can be selected from the 5 available options through a very simple procedure.
Call volume, call volume, mute
There are 7 available volume levels for the call and call and the option to activate the call in mute mode. Volume settings can be made both during use and in standby mode. The mute mode is signaled visually by a red LED that is permanently on.
Intuitive hands-free function
The touch keyboard is very representative both by its universal, minimalist symbols and by the visual signaling during the entire usage period. The buttons have different functions in stand-by and during operation, a multi-functionality, which brings further advantages to the users. The user interaction with the indoor unit is minimal, since each function can be achieved with a single keystroke. Another very important feature of the touch buttons is that they are not blocked, regardless of the frequency of use, which was a long-term reliability.
Intelligent mounting, easy installation
The mounting solution of the advanced 7” Video indoor unit is original and efficient. The result is a slim product that is simultaneously dust-proof and easy to install.
The perfectly layered connection of the constructive elements or the resistant ABS-casing and the 3 mm thick chemically pre-tensioned glass front surface, which is doubled from the circuit board of the same dimension inside, creates a robust product, only 20 mm thick, easily mounted on each surface.
This text is machine translated.