
Highlights & Details
Advanced 7" Video-Kit 1 Familie White
- 4-wire complete set
- RFID function
- 7" screen
- Touch technology
- Infrared illumination for night vision
Technical specifications
- Recommended cables, depending on the distance between the outdoor unit and the last indoor unit in the installation: 4 x 0.5 mm² - max. 100 m, 4 x 0.75 mm² - max. 150 m.
- UTP Cat 5e (AWG 24) or UTP Cat 6e (AWG 23) - max. 200 m
- Operating voltage 12 - 14 V DC from the power supply
- Operating temperature range: -30 to + 60 ° C.
- Product type
Video door intercom
- Component
Complete kit
- Units
1
- Features
incl. image memory
- Transfer type
Corded
20 m
- Leads
4 (+2 door openers)
- Mounting type (interior)
Surface-mount
- Mounting type (outdoor)
Flush mount
- Material (external)
Glass (clear)
- Upgradable with
External extension
Internal extension
- Factory colour
White
- Resolution
800 x 3 (RGB) x 480
- Type
Single family home
- Power supply (LOV)
mains-powered
- Max. cable length
200 m
- Display type
Colour TFT/LCD
- Screen size diagonal (cm)
17.78 cm
- Screen size diagonal (inches)
7 inch
- Camera type
CMOS
1/3"
573 (H) x 597 (V)
800 TVL
Video 1 Vpp
75W
PAL
- Max. viewing angle hor.
75°
- Vertical viewing angle
70°
- Tunes
5
- Max. bell volume
85 dB
- Dimensions (built-in device)
162 x 227 x 20 mm
- External unit dims.
294 x 144 x 53 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2308405 Bellcome Advanced 7" Video-Kit 1 Familie Video door intercom Corded Complete kit 8-piece White
Description
Tempered glass is the essential material used to make the Touch Line line, creating minimalist and timeless elegance. In addition to the minimalist esthetic, the chemically pre-tensioned glass provides for other basic properties of the products: Scratch and shock resistance, tightness, permanent polability and easy maintenance. The use of backlit TOUCH buttons is consistent with current trends in design and technology in terms of ease of use through a universally recognized visual language with intuitive graphical markers. The smart+ audio indoor unit represents a stylish presence through a solid and essential appearance, which can of course be integrated into any interior environment.
7" color LCD display
The simple truth is that an image is worth more than a thousand words. the advanced 7” Video Indoor Unit displays high-quality images throughout the call and monitoring.
Night vision is excellent, 20 meters away, even if there is no street lighting.
Intuitive hands-free function
The touch keyboard is very representative both by its universal, minimalist symbols and by the visual signaling during the entire usage period. The buttons have different functions in stand-by and during operation, a multi-functionality, which brings further advantages to the users. The user interaction with the indoor unit is minimal, since each function can be achieved with a single keystroke. Another very important feature of the touch buttons is that they are not blocked, regardless of the frequency of use, which was a long-term reliability.
Orientable video camera, infrared LEDs
The video camera is an essential component that influences the benefits of the entire system due to its functionality and positioning. For this reason, the video camera module integrated in the advanced outdoor unit was carefully developed for a variety of situations in daily use.
- the quality of the displayed images is of high quality, with a precise color reproduction.
- Images are transferred throughout the call, call and monitoring. The video image remains active for 10 seconds to visually confirm the completion of the action.
- Night vision is excellent, even if there is no street lighting. The infrared LEDs, which are activated by a light sensor, provide a visibility of 20 m.
- The visualization angle can be optimized based on the position of the outdoor unit in relation to the input, whereby the camera can be aligned 25° to the left or right.
- in the event of condensation or very low temperatures of up to -30°C, the camera operates within parameters which are equipped with a local heating system.
- the flashing red LED`s indicate the activity of video surveillance for additional security.
Answer call, audio monitoring, ring tone selection
When the indoor unit is called, the button flashes. The call starts with a simple touch and runs completely free for a maximum of 2 minutes. When the indoor unit is in standby mode, pressing the button activates audio monitoring for 15 seconds. Therefore, you can always hear what was happening in front of the entrance and have the option of speaking bi-directionally. Even in standby mode, the preferred ring tone can be selected from the 5 available options through a very simple procedure.
Call volume, call volume, mute
There are 7 available volume levels for the call and call and the option to activate the call in mute mode. Volume settings can be made both during use and in standby mode. The mute mode is signaled visually by a red LED that is permanently on.
Access, setting the call duration
Access can be granted in any indoor unit mode - standby, call, call or monitoring. In standby mode, the call duration can be set to 1/2/3 calls or 1 minute, depending on the setting.
Auxiliary command
The auxiliary key can be used to control another automatic mechanism: Entrance gate, garage door, exterior lighting system. The BELLCOME door intercom system is equipped with direct connections for such automation, with which the installation can be upgraded with various additional devices.
Backlit touch keyboard with name display
The developed capacitive touch keyboard is both esthetically and functionally clever. The call button has a generous surface and simultaneously integrates the uniformly backlit name display. The implemented technical solution ensures the very efficient function of the keyboard:
- the call is initiated by pressing any area of the frame with the capacity evenly distributed.
- No erroneous calls in the event of rain or high humidity.
- the keys are not locked regardless of the usage frequency.
- The names of the inhabitants are very easy to adapt/change.
- the light sensor activates the backlight of the keyboard only during the night.
Enhanced compatibility
the smart+ 7” video indoor unit is compatible with all outdoor units, video and audio indoor units and accessories of the Touch Line line and offers the possibility to be used in simple configurations for houses and multi-family houses, and offers the possibility for house configurations, as well as residential houses.
Intelligent mounting, easy installation
The mounting solution of the advanced 7” Video indoor unit is original and efficient. The result is a slim product that is simultaneously dust-proof and easy to install.
The perfectly layered connection of the constructive elements or the resistant ABS-casing and the 3 mm thick chemically pre-tensioned glass front surface, which is doubled from the circuit board of the same dimension inside, creates a robust product, only 20 mm thick, easily mounted on each surface.
The outdoor unit's mounting solution is very efficient, making a product with a slim appearance and easy to install at the same time. The perfectly layered connection of the constructive elements or the electrostatically painted aluminum casing and the 4 mm thick chemically pre-tensioned glass front surface, which is doubled on the inside of the same dimensioned circuit board, creates a robust product, which is easy to install. Due to the flush mounting, the external unit is only 3mm Dick, which represents an excellent presence without being intrusive. The anti-theft device is located near the mounting screw, and the alarm is triggered immediately when the screw is loosened.
This text is machine translated.
Features
- RFID function
- Touch technology
- Infrared illumination for night vision
- Anti-theft protection
- Call & Talk Volume setting: 7 levels and mute
- Ring tone Selection: 5 options; Call duration selection: 1/2/3 calls or 1 min.
- Video image adjustment: Brightness and chrominance
- Timeout: 1 - 10 sec.
- Memory / delete function for tags
- Video camera operating mode: Only during operation or permanently
- Activation/deactivation of the red LED signals the presence of Monitoring
- Possible extensions: 3 types of door openers: DC door opener (12 V / max. 1 Ad.c.), AC door opener (max. 24 V / max. 5 AA.c.) and electromagnetic door opener (max. 24 V / max. 5 Ad.c.)
- External lock opening button
- An auxiliary command: Entrance gate, garage door, outdoor lighting or any other automation (max. 24 Vd. / A.C. max. 5 ad.c./ a.c.)
- 1 external video camera that is directly connected and powered by the power supply unit
- Up to 4 external video cameras with one video selector box
- A video recorder (DVR) for image recording
- Doorbell, connected to the indoor unit
- Acoustic (gong type) or optical signaling device, connected to the indoor unit
- Up to 3 additional indoor video and audio units
- Up to 3 additional outdoor units for multiple access gates (With a video selector box)
- Video image adjustment: Brightness and chrominance
- Access tag storage / deletion
- Video camera operation mode: Only during use or permanently
- Activation/deactivation of the red LED, which signals the presence of a monitoring function
Scope of delivery
- Advanced video outdoor unit · Advanced 7” video indoor unit · video power supply unit with An output · 5x secured RFID tags · Instructions
- This text is machine translated.










