
Highlights & Details
Barcode scanner battery
- High energy density
- Powerful
Technical specifications
- Technology
LiPo
- Product type
Barcode scanner battery
- Type
SYMMC3100
- Capacity (mAh, Ah)
2500 mAh
- Voltage
3.7 V
- Suitable for
Zebra Symbol MC3100
Zebra Symbol MC3190
Zebra Symbol MC3190G
Zebra Symbol MC3190-G13H02E0
Zebra Symbol MC3190-GL4H04E0A
Zebra Symbol MC3190-KK0PBBG00WR
Zebra Symbol MC3190-RL2S04E0A
Zebra Symbol MC3190-RL4S04E0A
Zebra Symbol MC3190-SL4H12E0U
- for brands
Zebra
- Rechargeable
Yes
- Replaces original battery
82-127909-02
BTRYMC31KAB02
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601982 Beltrona Barcode scanner battery 3.7 V 2500 mAh Suitable for brands Zebra
Description
High-quality rechargeable replacement battery for barcode scanners.












