
Highlights & Details
Special lithium battery with plug
- Capacitance 1200 mAh
- Inclusive of cable with plug
Technical specifications
- Replacement for original storage battery: 16, 18, 21
- Replaces original types no.: B 9712 T, 44A, A06 B -0168 724534-001-D111, A06B 0168 D111, A 98 L -0031-0006, A 98 L0031 0006, a 98 L0031 0006, IC693-ACC-301, IC 693 ACC 301, A 06 B, 90-20, 90-30, PCM, IC963
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
1200 mAh
- Special-purpose battery features
Plug
- Height
33.5 mm
- (Ø)
17 mm
- Weight
15 g
- Content
1 pc(s)
- Type
BR-2/3A
- Rechargeable
No
- Dim
(Ø x H) 17 mm x 33.5 mm
Documents & Downloads
Datasheet
Datasheet 1657721 Beltrona BR-2/3A Non-standard battery Plug Lithium 3 V 1200 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1657721 Beltrona BR-2/3A Non-standard battery Plug Lithium 3 V 1200 mAh 1 pc(s)
Information
Test Summary Report 1657721 Beltrona BR-2/3A Non-standard battery Plug Lithium 3 V 1200 mAh 1 pc(s)
Description
High-quality special lithium battery pack with plug. Suitable for CNC machines as a storage battery and many other applications.
This text is machine translated.
This text is machine translated.










