
Technical specifications
- Internal resistance up to 18 mΩ (alternating current 1 kHz)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(W x H x D) 18.3 x 65 x 18.3 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3000 mAh
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
4 A
- Terminal voltage
2.5 V
- Discharge current (max.)
15 A
- Width
18.3 mm
- Height
65 mm
- Depth
18.3 mm
- Weight
46 g
- Content
1 pc(s)
- Type
INR18650-30QHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768040 Beltrona INR18650-30QHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 3000 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768040 Beltrona INR18650-30QHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 3000 mAh 1 pc(s)
Description
Scope of delivery
- 1 x Samsung INR18650-30Q with Z soldering tag
- This text is machine translated.
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

