
Highlights & Details
Samsung INR21700-48G mit Z-Soldering tag Li-Ionen 3.6V / 4.8Ah
- Enormous capacity: True 4,800 mAh for maximum run time in devices.
- Reliable brand quality: First-class production quality from Samsung SDI for high cycle strength.
- High energy density: Compact dimensions of the 21700-format used optimally.
Technical specifications
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.25 mm x 70.8 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
4.8 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
4.8 A
- Terminal voltage
2.5 V
- Discharge current (max.)
9.6 A
- Continuous discharge
9.6 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
70.8 mm
- (Ø)
21.25 mm
- Weight
70 g
- Content
1 pc(s)
- Type
INR21700-48GHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768045 Beltrona INR21700-48GHBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 4.8 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768045 Beltrona INR21700-48GHBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 4.8 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Samsung INR21700-48G with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

