
Highlights & Details
Samsung INR21700-48X mit Z-Soldering tag Li-Ionen 3.6V / 4.8Ah
- Enormous cycle stability: Thanks to the special long-life formula, it still retains up to 70% of its output capacity even after 3,000 charge/discharge cycles.
- High energy density: Rich 4,800 mAh capacity in compact 21700-form factor for extra long running times.
- First-class brand quality: Reliable industrial cell from Samsung SDI for professional use.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.25 mm x 70.8 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
4.8 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
4.8 A
- Terminal voltage
2.5 V
- Discharge current (max.)
14.4 A
- Continuous discharge
9.6 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
70.8 mm
- (Ø)
21.25 mm
- Weight
70 g
- Content
1 pc(s)
- Type
INR21700-48XHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768046 Beltrona INR21700-48XHBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 4.8 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768046 Beltrona INR21700-48XHBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 4.8 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Samsung INR21700-48X with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

