
Highlights & Details
Samsung INR21700-50S with Z soldering tag Li-Ion 3.6V / 5.0Ah
- Enormous capacity of 5000 mAh combined with extremely high current carrying capacity (up to 45 A).
- Ideal for power-hungry applications such as e-cigarettes, tools and e-mobility.
- Excellent cycle stability and stable voltage situation under load.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.25 mm x 70.15 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
5 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
6 A
- Terminal voltage
2.5 V
- Discharge current (max.)
45 A
- Continuous discharge
25 A
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Height
70.15 mm
- (Ø)
21.25 mm
- Weight
72
- Content
1 pc(s)
- Type
INR21700-50SHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768044 Beltrona INR21700-50SHBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 5 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768044 Beltrona INR21700-50SHBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 5 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x INR21700-50S with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

