
Highlights & Details
LG INR18650MJ1 W. Z-Soldering tag Li-Ion 3.6V / 3.5Ah
- Sensational capacity of 3500 mAh for maximum battery life.
- Constant discharge current of up to 10 A – Ideal for demanding consumers.
- Reliable and long-lasting lithium-ion technology from LG Energy Solution.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.4 mm x 65.2 mm
- Voltage
3.63 V
- Capacity (mAh, Ah)
3.5 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
3.4 A
- Terminal voltage
2.5 V
- Discharge current (max.)
10 A
- Continuous discharge
10 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.2 mm
- (Ø)
18.4 mm
- Weight
49 g
- Content
1 pc(s)
- Type
LGINR18650MJ1HBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768051 Beltrona LGINR18650MJ1HBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.63 V 3.5 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768051 Beltrona LGINR18650MJ1HBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.63 V 3.5 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x LG INR18650MJ1 with Z solder tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

