
Highlights & Details
LG INR21700M58T with Z soldering tag Li-ion 3.6V / 5.65Ah
- High capacity: With nominal 5,800 mAh (typical 5,650 mAh according to the specification) one of the most powerful 21700 cells in the market.
- Long-life & robust: Still achieves at least 80% of the output capacity even after 500 charge/discharge cycles.
- Optimised for LEVs: Perfectly designed for use in electric bicycles (electric bikes), electric scooters and modern home storage systems (ESS).
Technical specifications
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.8 mm x 71 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
5.65 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
2.7 A
- Terminal voltage
2.5 V
- Discharge current (max.)
15 A
- Continuous discharge
12.5 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
71 mm
- (Ø)
21.8 mm
- Weight
73.2 g
- Content
1 pc(s)
- Type
LGINR21700M58THBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768052 Beltrona LGINR21700M58THBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 5.65 Ah 1 pc(s)
Security datasheet
Security datasheet 3768052 Beltrona LGINR21700M58THBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 5.65 Ah 1 pc(s)
Description
This text is machine translated.
Features
- 1 x LG INR21700M58T with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

