
Highlights & Details
Murata US18650VTC4 with Z soldering tag Li-Ion 3.6V / 2.1Ah
- Extremely high current carrying capacity: Up to 30A constant discharge current (during temperature monitoring).
- Premium quality from Murata: Highest reliability and cycle strength thanks to the tried and tested VTC4 chemistry.
- Ideal high-performance battery: Perfect for power tools, electric bikes, modeling and industrial applications.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.2 mm x 65 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
2100 mAh
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
4 A
- Terminal voltage
2.5 V
- Discharge current (max.)
30 A
- Continuous discharge
20 A
- Min. temperature
-20 °C
- Max. temperature
75 °C
- Height
65 mm
- (Ø)
18.2 mm
- Weight
45.5 g
- Content
1 pc(s)
- Type
MURUS18650VTC4HBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768023 Beltrona MURUS18650VTC4HBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 2100 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768023 Beltrona MURUS18650VTC4HBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 2100 mAh 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Murata US18650VTC4 with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

