
Highlights & Details
Murata US18650VTC5 with Z soldering tag Li-Ion 3.6V / 2.6Ah
- Extremely high discharge current of up to 30A (with temperature monitoring)
- Outstanding thermal stability and security thanks to reliable industrial quality
- Long-lasting and cycle-resistant with high power output
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.35 mm x 65.1 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
2.6 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
2.5 A
- Terminal voltage
2.5 V
- Discharge current (max.)
30 A
- Continuous discharge
20 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.1 mm
- (Ø)
18.35 mm
- Weight
44.3 g
- Content
1 pc(s)
- Type
MURUS18650VTC5HBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768054 Beltrona MURUS18650VTC5HBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 2.6 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768054 Beltrona MURUS18650VTC5HBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 2.6 Ah 1 pc(s)
Description
This text is machine translated.
Features
- 1 x Murata US18650VTC5 with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

