
Highlights & Details
Panasonic NCR18650PF with Z soldering tag LiNiCoAl 3.7V / 2.9Ah
- High current carrying capacity: Up to 10 A continuous discharge current with stable 2900 mAh capacity.
- Proven quality: Original Panasonic cell, Ideal for electric bikes, tools and sophisticated LED torches.
- Reliable chemistry: Lithium nickel cobalt aluminum oxide (NCA) for optimum energy density and durability.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.4 mm x 65.5 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
2.9 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2
- Max. charging current
1375 mA
- Terminal voltage
2.5 V
- Discharge current (max.)
10 mA
- Continuous discharge
10
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.5 mm
- (Ø)
18.4 mm
- Weight
46.5 g
- Content
1 pc(s)
- Type
NCR18650PF
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768049 Beltrona NCR18650PF Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.7 V 2.9 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768049 Beltrona NCR18650PF Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.7 V 2.9 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Panasonic NCR18650PF with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

