
Highlights & Details
Panasonic NCR18650BD with Z soldering tag Li-Ion 3.6V / 3.18Ah
- High energy density & endurance: Typical capacity of 3,180 mAh for extra long periods.
- Strong performance: Constant continuous discharge current of up to 10 A (Ideal for medium loads).
- Premium quality made by Panasonic – extremely long-life, resistant to cycles and safe.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.5 mm x 65.3 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3.18 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2
- Max. charging current
1500 mA
- Terminal voltage
2.5 V
- Discharge current (max.)
10 A
- Continuous discharge
10 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.3 mm
- (Ø)
18.5 mm
- Weight
49 g
- Content
1 pc(s)
- Type
PANNCR18650BDHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768050 Beltrona PANNCR18650BDHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 3.18 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768050 Beltrona PANNCR18650BDHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 3.18 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Panasonic NCR18650BD with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

