
Highlights & Details
Panasonic NCR21700T with Z soldering tag Li-Ion 3.6V / 5.0 Ah
- Enormous energy density: A typical rich 5,000 mAh capacity in the compact 21700 design.
- First-class Panasonic quality: High cycle strength and long-life NCR cell chemistry (nickel cobalt aluminum).
- Universal flat-top terminal: Ideal for industrial use and for customized battery packs.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.35 mm x 70.30 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
5 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
2500 mA
- Terminal voltage
2.5 V
- Discharge current (max.)
15 A
- Continuous discharge
10 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
70.30 mm
- (Ø)
21.35 mm
- Weight
68 g
- Content
1 pc(s)
- Type
PANNCR21700THBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768047 Beltrona PANNCR21700THBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 5 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768047 Beltrona PANNCR21700THBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 5 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Panasonic NCR21700T with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

