
Highlights & Details
Panasonic NCR26650A with Z soldering tag Li-Ion 3.7V/5.0Ah
- Huge capacity of 5000 mAh for extra long running times
- Proven premium quality from Panasonic
- High cycle stability with up to 500 charge cycles
- Stable voltage situation even under continuous load
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
26650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 26.5 mm x 65.3 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
5 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
3.4 A
- Terminal voltage
2.5 V
- Discharge current (max.)
10 A
- Continuous discharge
5.5 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.3 mm
- (Ø)
26.5 mm
- Weight
98 g
- Content
1 pc(s)
- Type
PANNCR26650AHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768048 Beltrona PANNCR26650AHBG Non-standard battery (rechargeable) 26650 Z solder tab Li-ion 3.7 V 5 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768048 Beltrona PANNCR26650AHBG Non-standard battery (rechargeable) 26650 Z solder tab Li-ion 3.7 V 5 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Panasonic NCR26650A with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

