
Highlights & Details
Samsung INR18650-25RM with Z-Soldering tag Li-Ion 3.6V / 2.5Ah
- Extremely high current carrying capacity (high drain) of up to 20 A continuous current.
- Excellent cycle stability and reliability.
- Ideal balance between solid capacity (2,500 mAh) and massive power output.
Technical specifications
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.3 mm x 65 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
2500 mAh
- Special-purpose battery features
Z solder tab
- Max. charging current
1250 mA
- Continuous discharge
20 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65 mm
- (Ø)
18.3 mm
- Weight
45 g
- Content
1 pc(s)
- Type
SAMINR18650-25RMHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768038 Beltrona SAMINR18650-25RMHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 2500 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768038 Beltrona SAMINR18650-25RMHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 2500 mAh 1 pc(s)
Description
This text is machine translated.
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

