
Highlights & Details
Samsung INR18650-35E with Z soldering tag
- Maximum capacity: Rich 3,500 mAh for extremely long running times.
- Reliable brand quality: Original Samsung SDI quality cell with high cycle strength.
- High continuous discharge current: Delivers up to 8 A constant for demanding applications.
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
18650
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 18.55 mm x 65.3 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3.5 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
3.5 A
- Terminal voltage
2.5 V
- Discharge current (max.)
13 A
- Continuous discharge
8 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
65.3 mm
- (Ø)
18.55 mm
- Weight
48 g
- Content
1 pc(s)
- Type
SAMINR18650-35EHBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768041 Beltrona SAMINR18650-35EHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 3.5 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768041 Beltrona SAMINR18650-35EHBG Non-standard battery (rechargeable) 18650 Z solder tab Li-ion 3.6 V 3.5 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Samsung INR18650-35E with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

