
Highlights & Details
Samsung INR21700-30T with Z soldering tag
- Extreme current carrying capacity of up to 35A continuous discharge
- Perfectly suitable for demanding high drain applications (e.g. E-cigarettes, power tools)
- High thermal stability and reliability thanks to INR-Chemistry
Technical specifications
- Charging procedure CC-CV (constant current - constant voltage)
- Size
21700
- Product type
Non-standard battery (rechargeable)
- Technology
Li-ion
- Dim
(Ø x H) 21.1 mm x 70.15 mm
- Voltage
3.6 V
- Capacity (mAh, Ah)
3 Ah
- Special-purpose battery features
Z solder tab
- Max. charge voltage
4.2 V
- Max. charging current
4 A
- Terminal voltage
2.5 V
- Discharge current (max.)
45 A
- Continuous discharge
35 A
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Height
70.15 mm
- (Ø)
21.1 mm
- Weight
68 g
- Content
1 pc(s)
- Type
SAMINR21700-30THBG
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
Datasheet
Datasheet 3768042 Beltrona SAMINR21700-30THBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 3 Ah 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3768042 Beltrona SAMINR21700-30THBG Non-standard battery (rechargeable) 21700 Z solder tab Li-ion 3.6 V 3 Ah 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x Samsung INR21700-30T with Z soldering tag
What kind of Rechargeables (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

