
Number
Total (€ 130.24 / piece)
€ 130.24
plus VAT.
Only 4 Piece(s) available
Highlights & Details
Measuring current transformer CTAC60
- Input current (current) 250 A
- Output current 0.0167 A
- Line feed-through diameter 60 mm
Technical specifications
- Rated voltage: 800 V
- Over voltage category III
- Rated surge voltage/pollution degree: 8 kV/3
- Measuring current transformer circuit CTAC…
- Primary measured differential current 10 A.
- Secondary measured differential current 0.0167 A.
- Rated ratio CN: 10/0.0167 A.
- Rated current: Max. 180 Ω
- Rated power 0.05 VA
- Thermal rated continuous differential current Icth: 30 A.
- Thermal rated short-time current Ith: 60 x Icth = 2.4 kA/1 s.
- Rated surge current Idyn: 2.5 x Ith = 6.0 kA/40 ms
- Rated current I
- CTAC60 at IΔn ≥ 30 mA 160 A.
- CTAC60 at IΔn ≥ 300 mA 250 A.
- Connector type MSTB 2.5/2-ST-5.08
- Phoenix Contact
- Connection type: Screw terminals
- Working temperature -25…+70 °C
- Protection class installation (DIN EN 60529) IP40
- Protection class terminals (DIN EN 60529) IP20
- Flammability class UL94 V-0
- Product type
LV current transformer
- Primary current
250 A
- Secondary current
0.0167 A
0.05 VA
- Line feed-through diameter
60 mm
- Type
CTAC60
- Dim
(L x W x H) 78 x 126 x 137 mm
- Output current
0.0167 A
- Input current
250 A
- Line feed-through (W)
60 mm
- Line feed-through (H x W)
60 x 60 mm
- Line feed-through (H)
60 mm
- Reading category
CAT III
- Width
126 mm
- Height
137 mm
- Length
78 mm
Documents & Downloads
Datasheet
Datasheet 2372857 Bender CTAC60 B98110017 LV current transformer Primary current 250 A Secondary current 0.0167 A Line feed-through (H x W
User & Safety Instructions
User & Safety Instructions 2372857 Bender CTAC60 B98110017 LV current transformer Primary current 250 A Secondary current 0.0167 A Line feed-through (H x W
Description
The CTAC series of transducers are highly sensitive transducers that convert AC currents into an evaluable measurement signal in conjunction with RCM or RCMS series differential current monitoring and evaluation devices.
They are also suitable for use in insulation fault search facilities for IT systems (EDS). They are used to record the test current generated by a test current generator PGH or ISOMETER® iso685. The test current is converted into an evaluable measuring signal in conjunction with the EDS series insulation fault detectors.
The connection to the respective devices takes place via a two-wire cable.
This text is machine translated.
They are also suitable for use in insulation fault search facilities for IT systems (EDS). They are used to record the test current generated by a test current generator PGH or ISOMETER® iso685. The test current is converted into an evaluable measuring signal in conjunction with the EDS series insulation fault detectors.
The connection to the respective devices takes place via a two-wire cable.
This text is machine translated.








