
Number
Highlights & Details
TRUE RMS Milliampere Current Clamp Multimeter BENNING CM 11
- Ideal for troubleshooting in electrical installations, control systems, appliances and automotive electrical systems
- Precise measurements of low AC/DC currents with highest resolution of 0.1 mA
- Multifunctional use for voltage measurements (300 V AC/DC), resistance measurements (500 kΩ) and continuity tests
- Precise due to TRUE RMS measuring method
- Compact dimensions ((L x W x H: 206x76x33mm) with a clamp opening of 23 mm
- Measuring category: CAT IV 300 V
Technical specifications
- Display: 4-digit LCD, illuminated; Current (AC): 300.0 mA / 3.000 A / 20.00 A TRUE RMS; Max. resolution / accuracy: 0.1mA/±1% of the measured value + 5 digits; Current (DC): 300.0mA/3.000A/10.00A; Max. resolution / accuracy: 0.1mA / ± 1% of the measured value + 10 digits; Voltage (AC/DC): 50.00 V / 300.0 V TRUE RMS (AC); Max. resolution / accuracy: 0.01V / ± 1% of the measured value +2 digits; Resistance: 500.0Ω/5.000kΩ/50.00kΩ/500.0kΩ; Max. resolution / accuracy: 0.1 Ω/ ± 1 % of the measured value + 2 digits; Continuity test: up to 100 Ω (acoustic/visual); Measured value memory / null balance: HOLD, MIN/MAX memory / ZERO; Max. clamp opening: 23 mm; Automatic switch-off: 15 minutes, can be disabled; Battery low-voltage indication: yes; Dimensions (L x W x H):
- 206 x 76 x 33mm; Measuring category: CATIV300V.
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 mA
- Amperage reading range AC (max.)
20 A
- Reading range - resistance
0.1 Ω - 500 kΩ
- Measurement type (details)
True RMS
- Power supply (details)
2 x 1.5 V Micro (AAA)
- Height
206 mm
- Width
76 mm
- Length
33 mm
- Weight
300 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
CM 11
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 33 x 76 x 206 mm
- Opening range of current clamps
23 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1343556 Benning CM 11 Clamp meter, Handheld multimeter Digital CAT IV 300 V Display (counts): 6000
Information
Information 1343556 Benning CM 11 Clamp meter, Handheld multimeter Digital CAT IV 300 V Display (counts): 6000
Description
Scope of delivery
- Bag
- Batteries
- Measuring leads
- Operating instructions.







