
Highlights & Details
Voltage and continuity tester DUSPOL expert - DAkkS calibrated
- Voltage from 12 - 1000 V AC/ DC
- Continuity test up to 100 kΩ
- Rotational field direction, phase, polarity check
- VDE rating:
- CAT IV 600V
- Load switching with vibration alarm
- Deliberate triggering of a 30 mA FI-protective switch
- Phase rotation test in the three-phase network
- Single-pole external conductor test (phase)
- Acoustic continuity test via loud test buzzer and visual indication via yellow LED
- Measuring point lighting via white high power LED
- Rotating field direction test via green LED (left/right)
- Detector for contact-free localization of cable breaks on open and live lines
Technical specifications
- Continuity test up to 100 kΩ
- Voltage testing: 2 micro batteries (AAA)
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
FI
Phase
- Display
LED
Acoustic
Vibration
- V AC reading range
12 up to 1000 V
- V DC reading range
12 up to 1000 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP65
SCS-accredited certification body
- Dim
(L x W x H) 330 x 85 x 55 mm
- Weight
500 g
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
1000 V
- Voltage reading range DC (min.)
12 V
- Width
85 mm
- Height
55 mm
- Length
330 mm
- Type
DUSPOL expert
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453250 Benning DUSPOL expert Two-pole voltage tester Calibrated to (SCS-accredited certification body) CAT III 1000 V, CAT IV 6
Description
This text is machine translated.
Features
- Voltage from 12 V - 1,000 V AC / DC (LED)
- Display levels: 12, 24, 50, 120, 230, 400, 690, 1,000 V AC/DC
- Optical continuity test up to 100 kΩ (yellow LED)
- Rotating field direction (green LED)/ Phase test (red LED), Polarity check (LED)
- Direct display without pushbutton operation (high-resistance test)
- Load connection via pushbutton (low-resistance test)
- deliberate triggering of the FI circuit-breaker
- Vibration alarm in the test handle
- connectable measuring point lighting
- Protection class IP 65 (dust-proof/ splash-water protected)
- robust housing design with rubberized grip
- tested and approved according to DIN EN 61243-3, VDE 0682-401 Overvoltage category CAT IV 600 V, CAT III 1000 V
Scope of delivery
- 2 x 1.5 V micro batteries (LR03/ AAA)
- User manual.
Hints
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





