
Technical specifications
- Low ohm measurement: Up to 60 ΩResistance measurement 200 mA test current for testing earthing conductor connections4-digit backlit LCD display (9,999 dots)
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
ISO standards
- Reading range - resistance
600 kΩ
- Power supply (details)
4 x AA batteries
- Dim
(L x W x H) 206 x 90 x 51 mm
- Weight
510 g
- Display type
Digital (LCD)
- Insulation resistance (max.)
20 GΩ
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
0 V
- Reading category
CAT IV 600 V
- Width
90 mm
- Height
51 mm
- Length
206 mm
Documents & Downloads
Datasheet
Datasheet 2743304 Benning IT 100 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
User & Safety Instructions
User & Safety Instructions 2743304 Benning IT 100 Insulation tester Calibrated to (ISO standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Description
This text is machine translated.
Features
- Polarisation index (PI)Dielectric absorption (DAR)Red LED for test/external voltageAutomatic discharge of capacitive voltagesZero balance of measurement leadsLock function for continuous insulation and low ohm measurementBuilt-in fuse testTest locking in case of counter voltage
Scope of delivery
- Includes bag
- Probe tips
- Test Leads
- Alligator clips
- Protective rubber surround
- Batteries (4x 1.5 V AA/LR6)
- User manual.
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









