
Highlights & Details
Insulation resistance measuring instrument Benning IT 100
- Autom. External voltage detection
- Measuring area to 20 GΩ
- CAT IV 600 V
Technical specifications
- Low-ohm resistance: 0 - 40 kΩ
- Measurement range - low resistance 0 - 40 Ω
- Display details: 4000 Counts
- Approvals, standards: DIN VDE 0100/ 0105
- Product type
Insulation tester
- Test voltage
50 V
100 V
250 V
500 V
1000 V
- Reading type
Insulation resistance
DAkkS standards
- Reading range - resistance
0 - 40 kΩ
- Power supply (details)
4 x AA batteries
- Dim
(L x W x H) 207 x 95 x 52 mm
- Weight
630 g
- Display type
Digital (LCD)
- Insulation resistance (max.)
20 GΩ
- Calibration service
10 Calibration Values per area
- Voltage reading range (max.)
600 V
- Voltage reading range (min.)
0 V
- Reading category
CAT IV 600 V
- Width
95 mm
- Height
52 mm
- Length
207 mm
- Display (details)
4000 counts
- Test voltage
50/ 100/ 250/ 500 mm V
- Reading range - voltage
0 - 600 V AC/DC
- Standards
DIN VDE 0100/ 0105
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241659 Benning IT 101 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Information
Information 1241659 Benning IT 101 Insulation tester Calibrated to (DAkkS standards) 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ
Description
Features
- Thrash value for ISO-Measuring dial able
- LED-Indicators for PASS and test-/outer voltage
- Switchable test tip with measurement resolution
- 100 memory places per measuring function
- Automatic discharge function
- AC/DC-voltage identification
- Zero balance of measurement leads
- TrueRMS-voltage measuring with low pass filter
- Measurement of the polarisation index (PI) and the dielectric absorption rate (DAR); these provide information about the insulation state.
Scope of delivery
- 4 batteries
- Test leads
- Test probe
- Alligator clips
- Magnet hook
- Rubberised-safety frame
- Pouch
- User manual.
Hints
What kind of Insulation Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










