Highlights & Details
Installation tester IT 105 + Benning Socket Tester SDT 1
- Testing of electrical installations according to VDE 0100/0105 and IEC 60364
- Low-ohm resistance of protective conductor and equipotential bonding conductor connections (test current 200 mA)
- Insulation resistance with a test voltage of 250 V, 500 V and 1000 V
- Loop impedance (L-PE) without (FI/RCD trip) with simultaneous display of the no-fault current (PFC)
- Line impedance (L-N/L) with a high test current (HIGH CURRENT) with simultaneous display of the short-circuit current (PSC)
- Testing of FI/RCD protection switch, standard and delayed (S) with sinusoidal AC and pulsating test current (A)
- Automatic measurement of the trip time (. x, 1 x and 5 x IΔN) and of tripping current in the ramp procedure
- Voltage and frequency measurement up to 440 V
- Check rotating field direction in rotary current grids (L1-L2-L3)
Technical specifications
- Product type
VDE tester
Manufacturer's standards (no certificate)
- Type
IT 105 + SDT 1
Documents & Downloads
Datasheet
Datasheet 2140953 Benning IT 105 + SDT 1 VDE tester
User & Safety Instructions
User & Safety Instructions 2140953 Benning IT 105 + SDT 1 VDE tester
User & Safety Instructions 2140953 Benning IT 105 + SDT 1 VDE tester
User & Safety Instructions 2140953 Benning IT 105 + SDT 1 VDE tester
Information
Information 2140953 Benning IT 105 + SDT 1 VDE tester
Conformity certificate
Conformity certificate 2140953 Benning IT 105 + SDT 1 VDE tester
Description
Technical safety testing of electrical equipment after installation, modification or as a regular re-examination can be carried out with the BENNING IT 105 simply and rationally.
Socket Tester SDT 1:
Fast, simple testing of safety sockets to the correct connection. Wiring error (unique display via 3 LED of missing PE, N, L-conductor, interchanging of the L and PE conductor). Active PE-Test with the contact electrode, LCD warns of the presence of dangerous contact voltage at the protective conductor (PE). Test button for triggering 30 mA FI/RCD protection switch.
This text is machine translated.
Features
- Installation tester IT 105:
- Extra large graphics display (95 x 55 mm) with background lighting
- Probe tip with test button to start the measurement process
- AUTO-start function for low-ohm, loop and line impedance measurement
- LOCK function (continual measuring) the insulation resistance
- Compensation (zero adjustment) of the test leads up to 10 Ω.
- Socket Tester SDT 1:
- Easy-to-understand status table
- Active PE-test with contact electrode
- LCD with warning symbol
- FI/RCD-test button.
Scope of delivery
- Hard case
- Probe tip with test button
- Test-tips/alligator clip set
- Test cable with safety plug
- Shoulder strap
- 6 mignon batteries
- User manual
- ISO calibration certificate
- Socket Tester SDT 1