
Highlights & Details
TRMS Installation Tester Benning IT 130 + AC-current converter CFlex 1
- Low-ohm resistance, continuity, insulation resistance, line impedance, loop impedance
- Testing of FI/RCD protection switch standard and delayed (S), type AC, A, F, B, B+
- TRUE RMS voltage, frequency, rotary field, only error leakage current in the IT system
- Measured value memory via 4 levels (object, Block, Fuse, measuring point) for 1800 measurements
- Upload of plant structures and download of the measurement values.
- Bi-directional interfaces (USB/RS232)
- Inclusive of CFlex 1AC clamp-on ammeter adapter
Technical specifications
- Measurement range - low resistance 0.01 Ohm - 2 kOhm
- Test current 200 mA
- Reading range - Insulation resistance: 10 kOhm - 1 GOhm
- Test voltage 50/100/250/500/1000 V
- Measuring range line (L-N/L) and loop impedance measurement (L-PE): 0.01 Ohm - 10 kOhm
- Measuring range Short circuit current: 0.01 A - 200 kA
- FI/RCD testing type AC/A/F, B/B+: tripping time, tripping current (ramp), contact voltage, auto test
- Voltage reading range: 1 - 550 V AC/DC TRMS
- Frequency measuring range: 0 - 500 Hz
- Measured value memory: 1800 Results
- Measurement range AC-ac current: 0.3 - 3000 A
- Transformer ratio: 100 mV/A, 10 mV/A, 1 mV/A
- Opening range of current clamps: 160 mm
- Product type
Electrical tester
ISO standards
- Reading category
CAT III 600 V
- Interfaces
USB
RS232
- Dim
(L x W x H) 280 x 260 x 190 mm
- Weight
1300 g
- Reading range (VDE)
Insulation resistance
Wave impedance
Loop impedance
Voltage
Current
Resistance
Frequency
- DIN standard
DIN VDE 0100
- Display type
Graphic LCD
- Width
260 mm
- Height
190 mm
- Length
280 mm
- Test procedure
automated
- Voltage supply
Rechargeable
- Memory (space)
1800
- Memory
Yes
- Type
IT 130 + CFlex 1
- Features
RCD/FI testing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601413 Benning IT 130 + CFlex 1 Electrical tester Calibrated to (ISO standards)
User & Safety Instructions 1601413 Benning IT 130 + CFlex 1 Electrical tester Calibrated to (ISO standards)
Information
Information 1601413 Benning IT 130 + CFlex 1 Electrical tester Calibrated to (ISO standards)
Information 1601413 Benning IT 130 + CFlex 1 Electrical tester Calibrated to (ISO standards)
Description
Technical safety testing of electrical equipment after installation, modification or as a regular re-examination in accordance with VDE 0100/ 0105 and IEC 60364 can be carried out with the BENNING IT 130 simply and rationally. In addition, the FI/RCD protection Switch, Standard and delayed (S) of the type AC, A, F, B, B+ with auto test, touch voltage, trigger time and release current (ramp test) has to be checked.
CFlex 1
Current measuring adapter with flexible clamp-on ammeter with analogue output. Can be used universally for conventional measuring devices and Scope Meter via 4 mm safety plug.
This text is machine translated.
Features
- IT 130
- For the testing of electric systems according to DIN VDE 0100-600 and DIN VDE 0105-100, including Testing of FI/RCD protection switch Type B/B+
- Facilities: illuminated graphic display with help function and connection diagram
- Measurement function can be selected directly via rotary switch
- Rotary field
- The first error leakage current in the IT system
- Measurement results with symbols for passed/not passed
- Measured value memory via 4 levels (object, Block, Fuse, measuring point)
- Integrated real-time clock
- Upload of plant structures, download of the measurement values.
- Bi-directional USB/RS 232 interface
- Green/Red LED for good/bad display on the test device/Commander test tip
- Commander probe tip with test/MEMORY button, LED measuring point lighting
- Software for easy reading download, logging (Test Report/ZVEH test protocol), creation and transmission (upload) of plant structures for BENNING IT 130
- Online voltage monitor
- Optional: Earthing, current, luminosity measurement.
- Technical data: Display: LCD graphic display
- Measurement range - low resistance 0.01 Ohm - 2 kOhm
- Test current 200 mA
- Reading range - Insulation resistance: 10 kOhm - 1 GOhm
- Test voltage 50/100/250/500/1000 V
- Measuring range line (L-N/L) and loop impedance measurement (L-PE): 0.01 Ohm - 10 kOhm
- Measuring range Short circuit current: 0.01 A - 200 kA
- FI/RCD testing type AC/A/F, B/B+: tripping time, tripping current (ramp), contact voltage, auto test
- Voltage reading range: 1 - 550 V AC/DC TRMS
- Frequency measuring range: 0 - 500 Hz
- Measured value memory: 1800 Results
- Power supply: 6 AA-size NiMH batteries
- CFlex 1
- 3 measuring ranges: 30 A/300 A/3000A
- Measurement loop diameter/length: 16 cm/46 cm
- Connection line measurement loop current converter: 1.8 m
- High flexibility for narrow measuring points, large cable cross-sections and to include several printed circuit
- Simple locking mechanism, with gloves
- Green LED for readiness, red LED for low battery voltage.
Scope of delivery
- Installation tester IT 130
- Bag
- PC software
- USB-/RS 232 cable
- Switchable Commander test tip
- Testing cable with safety contact plug
- Universal testing cable
- 3x probes / alligator clips
- Charger with battery
- User manual
- CFlex 1 clip-on ammeter adapter
- Protective case
- Batteries
What kind of VDE Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


