
Highlights & Details
Digital Multimeter MM 1-2
- CAT III 600V
- Integrated Volt sensor signals phase voltages
- Localized cable breaks and defective lamps
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.001 A
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 20 MΩ
- Reading range - capacity
0,001 nF - 2 mF
- Frequency reading range
0.001 Hz - 20 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
50 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
2 batteries (AAA)
- Height
150 mm
- Width
74 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 1000 V
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
MM 1-2
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 74 mm x 150 mm
- Basic accuracy
0.5 %
- Displays
2000 Counts, LCD
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 127903 Benning MM 1-2 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Information
Information 127903 Benning MM 1-2 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Conformity certificate
Conformity certificate 127903 Benning MM 1-2 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V Display (counts): 2000
Description
This text is machine translated.
Features
- Integrated Volt sensor signals phase voltages via an acoustic and a red LED signal
- Localized cable breaks and defective lamps in exposed cables (cable drum, fairy lights) from the feed side of the phase from
- Automatic/manual range selection
- Auto switch-off
- Low battery voltage indicator
- Measurement (HOLD), maximum/minimum value storage (MAX/MIN)
- Tested and approved according to IEC/EN 61010-1, DIN VDE 0411.
Scope of delivery
- Bag
- Batteries
- Test Leads
- User manual.





