

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
1000 V
0.1 mV
750 V
0.1 µA
20 A
0.1 µA
20 A
0.1 Ω – 20 MΩ
10 MΩ
10 MΩ
0.5 %
Average
40 Hz - 500 Hz Hz
none
9 V battery
192 mm
95 mm
550 g
DAkkS standards
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
MM 2
Digital
2000
(W x H) 95 mm x 192 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
Continuity tester
Conforms wth DAkkS standards
User & Safety Instructions 1241263 Benning MM 2 Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Conforms wth DAkkS standards
Information 1241263 Benning MM 2 Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Conforms wth DAkkS standards
Information 1241263 Benning MM 2 Handheld multimeter Calibrated to (DAkkS standards) Digital Continuity tester, Conforms wth DAkkS standards