
Highlights & Details
Benning MM 4 Handheld multimeter, Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 4200
- CAT III 300 V
- 300 A/AC current measurement range
- With current clamp attachment
- This text is machine translated.
Technical specifications
- Continuity test:< 50 Ω
- Diode test: max. 3.3 V
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
300 A
- Reading range - resistance
0.1 Ω - 42 MΩ
- DC resistance
9 MΩ
- AC resistance
9 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
40 Hz - 500 Hz Hz
- Interfaces
none
- Power supply (details)
2x AAA battery
- Height
225 mm
- Width
77 mm
- Weight
230 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
MM 4
- Display
Digital
- Display (counts)
4200
- Dim
(W x H) 77 mm x 225 mm
- Opening range of current clamps
30 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 127910 Benning MM 4 Handheld multimeter, Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 4200
Information
Information 127910 Benning MM 4 Handheld multimeter, Clamp meter Digital CAT II 600 V, CAT III 300 V Display (counts): 4200
Description
Features
- LCD
- Automatic/manual range selection
- Auto switch-off
- Battery status indicator
- Measured value memory (HOLD)
- Max. jaw width: 30 mm
- Tested and approved according to IEC / EN 61010-1.
- Safe Power measurement up to 300 A AC via attachable clip-on ammeter adapter.
Scope of delivery
- Bag
- Batteries
- Test Leads
- Probes
- Alligator clip
- User manual.




