
BenQ 9H.LKTLA.TBE LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm), USB C®, Di
Highlights & Details
BenQ 9H.LKTLA.TBE LED
- Screen size 68.6 cm (27 inch) 2K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, Headphone jack (3.5 mm), USB C®, DisplayPort;Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
82
- Factory colour
Black
- Interfaces
HDMI™
Headphone jack (3.5 mm)
USB C®
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
4 x
- Features
Height adjustable
- Inclination
-5/+15
- Adjustable height
130 mm
- Angular position
15°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
609 mm
- Height
522.7 mm
- Depth
252.3 mm
- Weight
8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 609 x 522.7 x 252.3 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Gaming
- Display resolution mode
2K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
22 W
- Standby consumption
0.50 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2865319 BenQ 9H.LKTLA.TBE LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 1 ms HDMI™, Headphone jack (3.5 mm), USB C®, Di
Description
Experience your gaming adventure
Immerse yourself in the world of gaming with the BenQ MOBIUZ EX2710U and experience immersion at the highest level.
Infinite possibilities
A high resolution, strong sound and a fluent performance let you experience every emotion. Discover foreign worlds and always retain control.
Extreme immersion
The EX2710U provides detailed landscapes and clear, sharp pictures and smooth movements. See every opponent, find every trap, every treasure and use every situation for your benefit.
Strong Sound
The preset sound modes let you always make the right decisions. Listen to each opponent's steps, the sound of each weapon, and hear the cheer of victory. So that you are always full in the game.
Boniovi DPS brings your sound to a new level with improved depths, more clarity and defined bass.
AI microphone with noise suppression
Customize your settings to meet your needs. Either in private mode, which filters all external noises or in surround mode, which records all persons and voices around the monitor. This will bring the next multiplayer session.
*Compatible with PC/Mac/PS5™/PS4™
Excellent design
MOBIUZ combines comfort and style on your desk. With 4K UHD resolution and 144 Hz, the EX2710U is the perfect choice for your next gaming adventure. The comprehensive connection options let you connect the monitor perfectly with all devices.
Light tuner
Whether FPS or RPG, the light tuner lets you always find the perfect color setting. Choose your favorite from over 20 settings options.
Scenario mapping
Link your settings to the connected devices. Thus you always have the perfect adjustments ready.
Eye-Care™ for extra gameplay
Ready for the next round? With BenQ Eye-Care™ technology, long gaming sessions are no problem for your eyes.
This text is machine translated.
Features
- Screen size: 68.6 cm (27")
- Display resolution 3840 x 2160 pixels
- HD type 2K Ultra HD
- Screen technology: LED
- 1 ms response time
- Native aspect ratio: 16:9
- Picture angle
- horizontal 178°
- Picture angle
- vertical: 178°. Built-in speaker Integrated USB hub VESA-bracket.
- Height adjustment. Product color: Black
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













