
BenQ BL2480T LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, Headphone jack (3.5

BenQ BL2480T LED
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, Headphone jack (3.5 mm), Audio stereo (3.5 mm jack);Full HD, Built-in speakers, Headphone jack, Portrait view, Height adjustable, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.274 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Built-in speakers
Headphone jack
Portrait view
Height adjustable
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
528 mm
- Depth
230 mm
- Weight
5.7 kg
- Dim
(W x H x D) 540 x 528 x 230 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (ON)
23 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 1763275 BenQ BL2480T LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, Headphone jack (3.5
User & Safety Instructions
User & Safety Instructions 1763275 BenQ BL2480T LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, Headphone jack (3.5
Description
The IPS (In-plane switching) technology provides a precise color and image playback from any angle. A large viewing angle of 178° is ideal for work and for on-screen reviews with several people in the room.
Ergonomic design
Adjust the height, tilt, swivel, Hub and swivel the monitor on, in order to create a perfect user environment and work environment, in which you can enjoy all the images in their full context.
Frameless design for the enlargement of your workspace
With a 6,63 mm wide, anyone who bothers bezel offers the BL2480T an elegant, frameless design, which the monitor lighter and appear larger. You can create a border-free setup and a generous viewing experience.
Tüv Rheinland certification
The global safety authority TÜV Rheinland certifies the BL2480T flicker-free, low blue light and Brightness Intelligence real-friendliness for the human eye.
Brightness Intelligence technology
The brightness Intelligence technology (B. I. Tech.) optimizes the display power for work and play and protects your vision with excellent image quality.
Picture perfect content optimization
The brightness Intelligence technology (B. I. Tech.) recognizes the intensity of the content, in order to avoid overexposure of brighter scenes and at the same time to improve dark areas, in order to ensure a clear view.
Elimination of eye strain at each ambient light
The brightness Intelligence technology (B. I. Tech.) monitors the ambient light in your viewing environment and adjusts the brightness of the screen is active, in order to ensure a comfortable viewing experience.
Low-Blue-light technology
The unique BenQ Low Blue Light technology was developed in order to filter out harmful blue light and the fatigue and irritation of the eyes to effectively reduce it.
Flicker-free
Flicker-free prevents flickering in all brightness levels and reduces effectively the fatigue of the eyes. Conventional LCD screens flickering 250 times per second. Your eyes see the flickering maybe not, but you can feel secure. So relieve your eyes from the unpleasant flicker effect, by clicking on a flicker-free BenQ monitor switch.
Color weak mode
BenQs color weak mode enables the user to the amount of displayed on the monitor red or green colors with magenta and cyan filters to adjust. As soon as red and green are neutralized, the mode for a comfortable viewing experience for all users and help you, different colors to distinguish clearly.
Green Certification
BenQ BL2480T is from the USA, Canada, Germany, Energy Star 7.0, EPEAT Gold certified, TCO 7.0 and EcoFACTS as environmentally friendly purchasing decisions for commercial, public and institutional use.
Integrated speakers for perfect audio-visual experience (1 WX 2)
Whether multimedia presentations or listening to music, the powerful built-in speakers provide for an immersive experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- ViewSonic monitor
- WQHD monitor







