
BenQ BL2483 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DVI, VGA TN LED

BenQ BL2483 LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DVI, VGA;Full HD, Tiltable, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
TN LED
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
12000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.276 mm
- Factory colour
Black
- Interfaces
HDMI™
DVI
VGA
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
Tiltable
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
565 mm
- Height
433 mm
- Depth
175 mm
- Weight
3.9 kg
- Dim
(W x H x D) 565 x 433 x 175 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (ON)
24 W
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2190579 BenQ BL2483 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DVI, VGA TN LED
User & Safety Instructions
User & Safety Instructions 2190579 BenQ BL2483 LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DVI, VGA TN LED
Description
The design of the BL2483 is characterized by a high degree of elegance, which also contributes to the increase of productivity. To ensure a neat appearance, the BL2483 provides an "invisible" cable management system that allows all cables inside the monitor stand to be hidden properly.
Shaped pedestal
Since the stand of the BL2483 has been designed without unnecessary bulky shapes, it is space-saving and elegant.
Cable management system
The "invisible" cable management system within the base hides all connection cables and thus provides for a tidy desk without cable mess.
Industry-leading Eye-Care technology
The exclusive technologies of BenQ to protect the eyes reduce fatigue and offer more comfort, productivity and safety in the workplace during longer use.
Certified by TUV Rheinland
The Eye Care monitors from BenQ are certified by the TUV Rheinland, the world's leading consortium for technology and safety. The basis for this is the integrated blue light and flicker-free technology, which is proven to be good for human vision. BenQ is the world's first brand of eye-care monitors with this permanent extension of its monitor product line for ensuring vision, which is at the forefront of visual comfort and enjoyment.
Brightness Intelligence technology
Brightness Intelligence Technology (B.I. Tech.) optimizes the display performance both professionally and privately, protects your eyes and guarantees an excellent picture quality at all times.
Perfectly optimized content and excellent image quality
The Brightness Intelligence technology detects the intensity of the contents, in order to avoid overexposure of bright scenes and at the same time particularly highlight details of darker image areas.
A strain on the eyes is completely eliminated
Brightness Intelligence Technology (B.I. Tech.) detects the brightness nuances of the ambient light and adjusts the brightness of the BL2483 automatically in order to offer the best display quality at all times.
Low Blue Light technology
The low blue light technology from BenQ filters harmful blue light and thus reduces irritation and fatigue of the eyes.
EPaper mode
The simulated ePaper Mode is a black and white read layout, which provides a comfortable reading experience with a suitable screen brightness and clear texts.
Flicker-free technology
The exclusive flicker-free technology from BenQ prevents harmful continuous flickering of the LCD display and in this way also prevents the fatigue and irritation of the eyes.
Color Weakness Mode
The Color Weakness Mode enables the user to compensate for the amount of light of red and green light by means of magenta and cyan filters. The Color Weakness Mode thus ensures a permanently optimal viewing experience for all users and makes it easier to differentiate between individual colors, as soon as the red and green nuances are balanced.
Green certification
The BL2483 from BenQ has the quality certificates TCO and EPEAT. This means that it is certainly the right and, above all, the most environmentally friendly purchasing decision for public and private institutions as well.
This text is machine translated.
Features
- 16:9 Full HD resolution
- Super-slim frame design
- Eye-Care technology including Color Weakness Mode
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














