
BenQ BL2490 LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IP

Highlights & Details
BenQ BL2490 LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Tiltable, Headphone jack, Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1300 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
93
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
Headphone jack
Built-in speakers
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
540 mm
- Height
408 mm
- Depth
182 mm
- Weight
3.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 408 x 182 mm
- Screen size/position settings
Tilt
- OSB languages
Arabic
Chinese (trad.)
Chinese (simplified)
German
English
French
Dutch
Italian
Japanese
Polish
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3089931 BenQ BL2490 LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IP
User & Safety Instructions
User & Safety Instructions 3089931 BenQ BL2490 LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IP
Description
Switch with just one click
Conveniently placed buttons to switch between activities with just one click.
Simple view: 100Hz of fluid movement
The refresh rate of 100 Hz reacts faster to changes and thus provides for a clearer and smoother user experience with eye comfort while reading websites, video streaming etc.
Colour modes for multitasking
The coding mode is designed to highlight each color and make it easier to read by optimized contrast and saturation in dark mode.
Colour modes for multi-tasking
EPAPER Mode, the simulated e-book display, balances the text and background colors to Make long reading sessions easier on the eyes.
Preserve your eyes
The exclusive Eye Care technology by BenQ reduces eye fatigue and increases comfort, productivity and safety at work.
This text is machine translated.
Features
- 100Hz image refresh rate
- IPS display with EyeSafe & TÜV certification
- Modern slim-edge design
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















