

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1080 p
60.45 cm
23.8 inch
24 inch
16:9
IPS LCD
100 Hz
5 ms
1300 : 1
1300 : 1
93
Black
HDMI™
DisplayPort
Headphone input
1 x
2 x
Flicker-free technology
2 W
-5/+20
110 mm
90°
20°
0.5 W
178°
178°
Anti-glare
540 mm
484 mm
241 mm
6.4 kg
100 - 240 V
(W x H x D) 540 x 484 x 241 mm
Height
Swivel
Pivoting
Tilt
Arabic
Chinese (simplified)
Chinese (trad.)
Czech
German
English
French
Hungarian
Italian
Japanese
Show more24 inch - 29 inch
Low Blue Light Plus technology
Home
Full HD
100 x 100 mm VESA standard
E (A - G)
60.5 cm (23.8 inch)
Full HD (1920 x 1080 Pixel)
60.5 cm
18 kWh/year
0.3 W
20 W
0.5 W
yes
User & Safety Instructions 3438383 BenQ BL2490T LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, Headphone input IPS LCD
The necessary accessories are required to use the article as described.