

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
61 cm
23.8 inch
24 inch
16:9
No
144 Hz
5 ms
250 cd/m²
Black
1 x
1 x
4 W
0.5 W
178°
178°
539.8 mm
522 mm
241.6 mm
5.7 kg
100 - 240 V
(W x H x D) 539.8 x 522 x 241.6 mm
24 inch - 29 inch
Full HD
D (A - G)
60.5 cm (23.8 inch)
60.5 cm
0.3 W
12 W
No
63.6 mm
IPS
1920 x 1080 Pixel
Yes
with USB Power Delivery
315.1 mm
internal
100 x 100 mm
No
not relevant
2
yes
yes
3.2 kg
539.8 mm
yes
yes
yes
no
no
1
yes
15 cm
yes
99 %
yes
yes
yes
yes
yes
no
20 W
yes
13 kWh
no
1
yes
yes
yes
7.65 kg
yes
-90 - 90°
no
no
yes
54 W
User & Safety Instructions 3768435 BenQ BL2490TC LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms
The necessary accessories are required to use the article as described.