

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1080 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
100 Hz
5 ms
250 cd/m²
1300 : 1
3000 : 1
82
Black
DisplayPort
HDMI™
Headphone jack (3.5 mm)
1 x
2 x
Blue light reduction
Flicker-free technology
Tiltable
Headphone jack
Built-in speakers
-5/+20
0.5 W
178°
178°
Anti-glare
612 mm
449 mm
182 mm
4.5 kg
100 - 240 V
(W x H x D) 612 x 449 x 182 mm
Tilt
Arabic
Chinese (trad.)
Chinese (simplified)
German
English
French
Dutch
Italian
Japanese
Polish
Show more24 inch - 29 inch
LED backlit
Office
Home
Full HD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
21 kWh/year
0.3 W
25 W
yes
User & Safety Instructions 3089932 BenQ BL2790 LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™, Headphone jack (3.5 mm) IPS