

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
1920 x 1080 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
100 Hz
5 ms
250 cd/m²
1300 : 1
1300 : 1
Black
HDMI™
DisplayPort
1 x
2 x
Height adjustable
-5/+20
178°
178°
Anti-glare
61.2 cm
42.4 cm
24.1 cm
7.14 kg
100 - 240 V
(W x H x D) 61.2 x 42.4 x 24.1 cm
Height
Pivoting (rotation)
Swivel
Tilt
24 inch - 29 inch
LED backlit
Home
Full HD
100 x 100 mm VESA standard
E (A - G)
68.6 cm (27 inch)
Full HD (1920 x 1080 Pixel)
68.6 cm
21 kWh/year
0.3 W
21 W
yes
User & Safety Instructions 3438384 BenQ BL2790T LCD EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort IPS LCD
The necessary accessories are required to use the article as described.